Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17UBE16
Newark Part No.66AH6828
Product RangeHarmony RM17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.080 |
Price for:Each
Minimum: 1
Multiple: 1
$199.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17UBE16
Newark Part No.66AH6828
Product RangeHarmony RM17 Series
Technical Datasheet
Product RangeHarmony RM17 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max48V
Phase Type1 Phase
Power Consumption3.9VA
Phase Monitoring Range Min20V
Phase Monitoring Range Max80V
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM17 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
48V
Power Consumption
3.9VA
Phase Monitoring Range Max
80V
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
1 Phase
Phase Monitoring Range Min
20V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate