Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17TA00
Newark Part No.09P6655
Product RangeHarmony RM17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.680 |
| 5+ | $222.660 |
| 10+ | $212.250 |
| 25+ | $201.830 |
| 50+ | $182.300 |
Price for:Each
Minimum: 1
Multiple: 1
$235.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17TA00
Newark Part No.09P6655
Product RangeHarmony RM17 Series
Technical Datasheet
Product RangeHarmony RM17 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption1.8VA
Phase Monitoring Range Min183VAC
Phase Monitoring Range Max528VAC
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RM17TA00 is a Multifunction Control Relay with SPDT contact and self-extinguishing plastic housing. The Zelio series measurement and control relay could monitor power supplies (phases, voltage, current, frequency) to protect motors and other equipment or control physical values such as level, speed and temperature. The simple and accurate adjustments are a sure-fire way to achieve quick and easy setup. This relay can satisfy all the monitoring requirements of mobile process control or network equipment.
- Detects all possible faults happen to the phases
- 1250VA Switching capacity
- 1500ms Reset time
- 10mA at 5VDC Minimum switching current
- 1 C/O Output contact
- <gt/>500MΩ at 500VDC Insulation resistance
- 400V Rated insulation voltage
Applications
Industrial, Motor Drive & Control, System Monitoring
Technical Specifications
Product Range
Harmony RM17 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
1.8VA
Phase Monitoring Range Max
528VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183VAC
SVHC
No SVHC (07-Jul-2017)
Alternatives for RM17TA00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
