Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL2TMP7
Newark Part No.09P6635
Product RangeREXL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $54.230 |
| 250+ | $53.060 |
Price for:Each
Minimum: 240
Multiple: 240
$13,015.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREXL2TMP7
Newark Part No.09P6635
Product RangeREXL
Technical Datasheet
Product RangeREXL
Timer FunctionsOn-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
REXL
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Timer Functions
On-Delay
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for REXL2TMP7
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate