Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RHMU
Newark Part No.66AH6805
Product RangeHarmony RE17L Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.310 |
Price for:Each
Minimum: 1
Multiple: 1
$63.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RHMU
Newark Part No.66AH6805
Product RangeHarmony RE17L Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeHarmony RE17L Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
Harmony RE17L Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
24V
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
