Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17LCBM
Newark Part No.13AC7931
Product RangeZelio Time Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.800 |
| 5+ | $73.440 |
| 10+ | $67.320 |
| 25+ | $63.120 |
| 50+ | $55.470 |
| 100+ | $53.170 |
| 250+ | $52.020 |
Price for:Each
Minimum: 1
Multiple: 1
$78.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17LCBM
Newark Part No.13AC7931
Product RangeZelio Time Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeZelio Time Series
Contact ConfigurationSPST
Contact Current700mA
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCE, CSA, IEC, UL
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPST
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
No SVHC (07-Jul-2017)
Time Min
0.1s
Product Range
Zelio Time Series
Contact Current
700mA
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
Approvals & Standards
CE, CSA, IEC, UL
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate