Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPHJ36040GN
Newark Part No.46Y7483
Product RangeI-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,650.540 |
| 3+ | $5,445.070 |
| 5+ | $4,897.140 |
| 10+ | $4,794.400 |
| 25+ | $4,520.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5,650.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPHJ36040GN
Newark Part No.46Y7483
Product RangeI-Line Series
Technical Datasheet
Product RangeI-Line Series
Current Rating40A
No. of Poles-
Supply Voltage600VAC
Circuit Breaker MountingPlug In
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
I-Line Series
No. of Poles
-
Circuit Breaker Mounting
Plug In
Trip Time
-
Current Rating
40A
Supply Voltage
600VAC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
