Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPHJ36020GNCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.46Y7480
Product RangeI-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,650.540 |
| 3+ | $5,445.070 |
| 5+ | $4,897.140 |
| 10+ | $4,794.400 |
| 25+ | $4,520.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5,650.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPHJ36020GNCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.46Y7480
Product RangeI-Line Series
Technical Datasheet
Product RangeI-Line Series
Current Rating20A
No. of Poles-
Supply Voltage600VAC
Circuit Breaker MountingPlug In
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
I-Line Series
No. of Poles
-
Circuit Breaker Mounting
Plug In
Trip Time
-
Current Rating
20A
Supply Voltage
600VAC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
