Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV44PE
Newark Part No.06X3317
Product RangeLINERGY TR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.040 |
| 100+ | $10.520 |
| 250+ | $10.300 |
Price for:Each
Minimum: 50
Multiple: 50
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV44PE
Newark Part No.06X3317
Product RangeLINERGY TR Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels2
Product RangeLINERGY TR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYTRV44PE is a 4-position green/yellow DIN-rail mount Screw Terminal Block with multi-pole double deck grounding. It has screw wire connection and M3 screw thread. The insulating case is made up of polyamide 6/6.
- 0.6 to 0.8Nm Tightening torque
- Sideways connection position
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
LINERGY TR Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
2
SVHC
No SVHC (15-Jan-2018)
Alternatives for NSYTRV44PE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate