Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRP44PE
Newark Part No.85AJ8854
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.940 |
| 100+ | $9.490 |
| 250+ | $9.290 |
Price for:Each
Minimum: 50
Multiple: 50
$497.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRP44PE
Newark Part No.85AJ8854
Product RangeLinergy TR Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeLinergy TR Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
-
Product Range
Linergy TR Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
