Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $572.800 |
| 5+ | $541.150 |
| 10+ | $515.830 |
| 25+ | $490.520 |
| 50+ | $443.050 |
Price for:Each
Minimum: 1
Multiple: 1
$572.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTC12100
Newark Part No.72Y1706
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap Color-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Bundle Dia Min - Imperial0.35"
Bundle Dia Max - Imperial0.47"
Bundle Dia Min - Metric9mm
Bundle Dia Max - Metric12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
164ft
Bundle Dia Min - Imperial
0.35"
Bundle Dia Min - Metric
9mm
Product Range
-
External Diameter - Metric
-
Wrap Color
-
Reel Length (Metric)
50m
Bundle Dia Max - Imperial
0.47"
Bundle Dia Max - Metric
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
