Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS292416HTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6764
Product RangeThalassa TBS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.580 |
| 5+ | $105.430 |
| 10+ | $103.280 |
| 25+ | $101.130 |
| 50+ | $98.970 |
| 100+ | $96.820 |
| 250+ | $94.670 |
Price for:Each
Minimum: 1
Multiple: 1
$107.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS292416HTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6764
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric291mm
External Width - Metric241mm
External Depth - Metric168mm
IP RatingIP66
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial11.46"
External Width - Imperial9.49"
External Depth - Imperial6.61"
Product RangeThalassa TBS
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
291mm
External Depth - Metric
168mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
9.49"
Product Range
Thalassa TBS
Enclosure Material
ABS
External Width - Metric
241mm
IP Rating
IP66
Body Color
Grey, Transparent
External Height - Imperial
11.46"
External Depth - Imperial
6.61"
SVHC
No SVHC (07-Jul-2017)
Alternatives for NSYTBS292416HT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
