Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP16128TCopy
Newark Part No.52T4664
Product RangeThalassa TBP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $28.660 |
| 6+ | $28.090 |
| 10+ | $27.510 |
| 26+ | $26.940 |
| 50+ | $26.370 |
| 100+ | $25.790 |
| 250+ | $25.220 |
| 5000+ | $24.650 |
Price for:Each
Minimum: 2
Multiple: 2
$57.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP16128TCopy
Newark Part No.52T4664
Product RangeThalassa TBP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric164mm
External Width - Metric121mm
External Depth - Metric87mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial6.46"
External Width - Imperial4.76"
External Depth - Imperial3.43"
Product RangeThalassa TBP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
164mm
External Depth - Metric
87mm
Body Color
Grey, Transparent
External Height - Imperial
6.46"
External Depth - Imperial
3.43"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
121mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4.76"
Product Range
Thalassa TBP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
