Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSUCR40100Copy
Newark Part No.52T4654
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.090 |
| 5+ | $61.600 |
| 10+ | $56.460 |
| 25+ | $52.940 |
| 50+ | $46.520 |
| 100+ | $44.600 |
| 250+ | $43.630 |
Price for:Each
Minimum: 1
Multiple: 1
$66.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSUCR40100Copy
Newark Part No.52T4654
Product RangeSpacial Series
Technical Datasheet
Accessory TypeMounting Rail
Length1m
Height27mm
Width40mm
Rail MaterialSteel
Fixing Centers25mm
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Rail
Length
1m
Width
40mm
Fixing Centers
25mm
SVHC
To Be Advised
For Use With
Schneider Spacial SF, SM, SFX and SMX Series Enclosures
Height
27mm
Rail Material
Steel
Product Range
Spacial Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
