Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFELB
Newark Part No.52T4635
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.190 |
| 5+ | $51.050 |
| 10+ | $47.160 |
| 25+ | $42.760 |
| 50+ | $38.090 |
| 100+ | $36.280 |
| 250+ | $35.500 |
Price for:Each
Minimum: 1
Multiple: 1
$55.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFELB
Newark Part No.52T4635
Product RangeSpacial Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric60mm
External Width - Metric100mm
For Use WithSchneider Spacial SF, SFHD and SFM, Prisma PH Series Enclosures
External Height - Imperial2.36"
External Width - Imperial3.94"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Width - Metric
100mm
External Height - Imperial
2.36"
Product Range
Spacial Series
External Height - Metric
60mm
For Use With
Schneider Spacial SF, SFHD and SFM, Prisma PH Series Enclosures
External Width - Imperial
3.94"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate