Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFD2010
Newark Part No.52T4632
Product RangeSpacial SF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $505.300 |
| 5+ | $477.380 |
| 10+ | $455.050 |
| 25+ | $432.720 |
| 50+ | $390.840 |
Price for:Each
Minimum: 1
Multiple: 1
$505.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFD2010
Newark Part No.52T4632
Product RangeSpacial SF Series
Technical Datasheet
Accessory TypePlain Door
For Use WithSchneider Spacial SF Series Enclosures
Enclosure MaterialSteel
Body ColorGray
External Height78.74"
External Width39.37"
Product RangeSpacial SF Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Plain Door
Enclosure Material
Steel
External Height
78.74"
Product Range
Spacial SF Series
For Use With
Schneider Spacial SF Series Enclosures
Body Color
Gray
External Width
39.37"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
