Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSF18640P
Newark Part No.85R2214
Product RangeSpacial SF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,328.960 |
| 3+ | $1,251.700 |
| 5+ | $1,143.530 |
| 10+ | $1,104.890 |
| 25+ | $1,027.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,328.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSF18640P
Newark Part No.85R2214
Product RangeSpacial SF Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric1.8m
External Width - Metric600mm
External Depth - Metric400mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 3R, 12
External Height - Imperial70.87"
External Width - Imperial23.62"
External Depth - Imperial15.75"
Product RangeSpacial SF Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1.8m
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
70.87"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP55
NEMA Rating
NEMA 3R, 12
External Width - Imperial
23.62"
Product Range
Spacial SF Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate