Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX204012
Newark Part No.66AJ7562
Product RangeSpacial SBX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.630 |
| 5+ | $427.480 |
| 10+ | $412.930 |
| 25+ | $398.370 |
| 50+ | $371.700 |
Price for:Each
Minimum: 1
Multiple: 1
$447.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBX204012
Newark Part No.66AJ7562
Product RangeSpacial SBX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304 Stainless Steel
External Height - Metric200mm
External Width - Metric400mm
External Depth - Metric120mm
IP RatingIK10, IP66
IP RatingIK10, IP66
Body Color-
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial15.75"
External Depth - Imperial4.72"
Product RangeSpacial SBX
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
120mm
IP Rating
IK10, IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial SBX
Configurable
No
Enclosure Material
304 Stainless Steel
External Width - Metric
400mm
IP Rating
IK10, IP66
Body Color
-
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate