Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X5420
Newark Part No.85R2265
Product RangeSpacial S3X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.820 |
| 5+ | $463.120 |
| 10+ | $447.430 |
| 25+ | $413.410 |
| 50+ | $389.860 |
Price for:Each
Minimum: 1
Multiple: 1
$478.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X5420
Newark Part No.85R2265
Product RangeSpacial S3X Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304L Stainless Steel
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSpacial S3X Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
200mm
Body Color
Natural
External Height - Imperial
19.69"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
304L Stainless Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial S3X Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
