Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DC8640
Newark Part No.52T4663
Product RangeSpacial S3DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $547.850 |
| 5+ | $517.590 |
| 10+ | $493.370 |
| 25+ | $469.160 |
| 50+ | $423.760 |
Price for:Each
Minimum: 1
Multiple: 1
$547.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DC8640
Newark Part No.52T4663
Product RangeSpacial S3DC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric400mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 13
External Height - Imperial31.5"
External Width - Imperial23.62"
External Depth - Imperial15.57"
Product RangeSpacial S3DC Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
800mm
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
31.5"
External Depth - Imperial
15.57"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
23.62"
Product Range
Spacial S3DC Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
