Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DC3320
Newark Part No.85R2240
Product RangeSpacial S3DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.220 |
| 5+ | $113.870 |
| 10+ | $101.020 |
| 25+ | $92.450 |
| 50+ | $88.160 |
| 100+ | $83.880 |
Price for:Each
Minimum: 1
Multiple: 1
$121.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3DC3320
Newark Part No.85R2240
Product RangeSpacial S3DC Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 12K, 13
External Height - Imperial11.8"
External Width - Imperial11.8"
External Depth - Imperial7.87"
Product RangeSpacial S3DC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 12K, 13
External Width - Imperial
11.8"
Product Range
Spacial S3DC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
