Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3CM505025
Newark Part No.78X4721
Product RangeSpacial S3CM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $959.120 |
| 5+ | $906.130 |
| 10+ | $863.740 |
| 25+ | $821.350 |
| 50+ | $741.860 |
Price for:Each
Minimum: 1
Multiple: 1
$959.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3CM505025
Newark Part No.78X4721
Product RangeSpacial S3CM Series
Technical Datasheet
Enclosure TypeHuman Machine Interface
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric250mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial19.69"
External Depth - Imperial9.84"
Product RangeSpacial S3CM Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Human Machine Interface
External Height - Metric
500mm
External Depth - Metric
250mm
Body Color
Gray
External Height - Imperial
19.69"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
Spacial S3CM Series
Configurable
No
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate