Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPMM1012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AC7611
Product RangeThalassa Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.590 |
| 5+ | $423.140 |
| 10+ | $350.600 |
Price for:Each
Minimum: 1
Multiple: 1
$483.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPMM1012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AC7611
Product RangeThalassa Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate ColorNatural
For Use WithSchneider Thalassa PLA Series Enclosures
External Depth - Metric125mm
External Width - Metric1.25m
External Height - Metric1m
External Depth - Imperial4.92"
External Width - Imperial49.21"
External Height - Imperial39.37"
Product RangeThalassa Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
125mm
External Height - Metric
1m
External Width - Imperial
49.21"
Product Range
Thalassa Series
Plate Material
Galvanized Steel
For Use With
Schneider Thalassa PLA Series Enclosures
External Width - Metric
1.25m
External Depth - Imperial
4.92"
External Height - Imperial
39.37"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
