Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43PG
Newark Part No.22AC9172
Product RangeThalassa PLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.460 |
| 5+ | $152.620 |
| 10+ | $135.390 |
| 25+ | $123.900 |
| 50+ | $118.160 |
| 100+ | $112.410 |
Price for:Each
Minimum: 1
Multiple: 1
$162.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43PG
Newark Part No.22AC9172
Product RangeThalassa PLM Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric430mm
External Width - Metric330mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 13
External Height - Imperial16.93"
External Width - Imperial12.99"
External Depth - Imperial7.87"
Product RangeThalassa PLM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
430mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
16.93"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
330mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
12.99"
Product Range
Thalassa PLM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate