Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM32GCopy
Newark Part No.66AH6696
Product RangeThalassa PLM
Your Part Number
8 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
5 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.530 |
Price for:Each
Minimum: 1
Multiple: 1
$117.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM32GCopy
Newark Part No.66AH6696
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric310mm
External Width - Metric215mm
External Depth - Metric160mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial12.2"
External Width - Imperial8.46"
External Depth - Imperial6.3"
Product RangeThalassa PLM
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
310mm
External Depth - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
8.46"
Product Range
Thalassa PLM
Enclosure Material
ABS, Polycarbonate
External Width - Metric
215mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
12.2"
External Depth - Imperial
6.3"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
