Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB6U4F
Newark Part No.60AK8799
Product RangeActassi OPB
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $734.410 |
| 5+ | $696.430 |
| 10+ | $669.020 |
| 25+ | $641.570 |
| 50+ | $591.310 |
Price for:Each
Minimum: 1
Multiple: 1
$734.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYOPB6U4F
Newark Part No.60AK8799
Product RangeActassi OPB
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Body ColorLight Grey
External Height - Metric380mm
External Width - Metric600mm
External Depth - Metric400mm
External Height - Imperial14.96"
External Width - Imperial23.62"
External Depth - Imperial15.75"
Panel Space Height - Metric-
Product RangeActassi OPB
SVHCTo Be Advised
Technical Specifications
Rack U Height
6U
Body Color
Light Grey
External Width - Metric
600mm
External Height - Imperial
14.96"
External Depth - Imperial
15.75"
Product Range
Actassi OPB
Enclosure Material
Steel
External Height - Metric
380mm
External Depth - Metric
400mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate