Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMR55Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75T9316
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.510 |
| 5+ | $106.320 |
| 10+ | $88.090 |
| 25+ | $78.980 |
| 50+ | $72.910 |
| 100+ | $68.050 |
| 10000+ | $64.400 |
Price for:Each
Minimum: 1
Multiple: 1
$121.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMR55Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75T9316
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColorNatural
External Depth - Metric15mm
External Width - Metric451mm
External Height - Metric450mm
External Depth - Imperial0.59"
External Width - Imperial17.76"
External Height - Imperial17.72"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
15mm
External Height - Metric
450mm
External Width - Imperial
17.76"
Product Range
Spacial Series
Plate Material
Steel
For Use With
Schneider Spacial S3D, CRN, S3X, Thalassa PLM Series Enclosures
External Width - Metric
451mm
External Depth - Imperial
0.59"
External Height - Imperial
17.72"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
