Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM65Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.85R2193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.830 |
| 5+ | $28.850 |
| 10+ | $28.100 |
| 25+ | $27.340 |
| 50+ | $26.540 |
| 100+ | $25.970 |
Price for:Each
Minimum: 1
Multiple: 1
$29.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM65Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.85R2193
Technical Datasheet
Plate TypeMounting
Accessory TypeMounting Panel
Plate MaterialGalvanized Steel
Plate Color-
For Use WithCRN, CRS Series Enclosures
External Depth - Metric125mm
External Width - Metric450mm
External Height - Metric550mm
External Depth - Imperial4.92"
External Width - Imperial17.7"
External Height - Imperial21.7"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Plate Type
Mounting
Plate Material
Galvanized Steel
For Use With
CRN, CRS Series Enclosures
External Width - Metric
450mm
External Depth - Imperial
4.92"
External Height - Imperial
21.7"
SVHC
No SVHC (15-Jan-2018)
Accessory Type
Mounting Panel
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
550mm
External Width - Imperial
17.7"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
