Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM43Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH3109
Product RangeSpacial S3D
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.600 |
| 5+ | $19.780 |
| 10+ | $16.390 |
| 25+ | $14.690 |
| 50+ | $13.560 |
| 100+ | $12.660 |
| 250+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM43Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH3109
Product RangeSpacial S3D
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithCRN, CRS Series Enclosures
External Depth - Metric125mm
External Width - Metric250mm
External Height - Metric350mm
External Depth - Imperial4.92"
External Width - Imperial9.84"
External Height - Imperial13.78"
Product RangeSpacial S3D
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
350mm
External Width - Imperial
9.84"
Product Range
Spacial S3D
Plate Material
Galvanised Steel
For Use With
CRN, CRS Series Enclosures
External Width - Metric
250mm
External Depth - Imperial
4.92"
External Height - Imperial
13.78"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
