Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM108
Newark Part No.66AH6677
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.380 |
Price for:Each
Minimum: 1
Multiple: 1
$136.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM108
Newark Part No.66AH6677
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithSchneider Spacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Depth - Metric2.5mm
External Width - Metric750mm
External Height - Metric950mm
External Depth - Imperial0.098"
External Width - Imperial29.53"
External Height - Imperial37.4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2.5mm
External Height - Metric
950mm
External Width - Imperial
29.53"
Product Range
-
Plate Material
Galvanised Steel
For Use With
Schneider Spacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Width - Metric
750mm
External Depth - Imperial
0.098"
External Height - Imperial
37.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate