Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMF66Copy
Newark Part No.52T4597
Product RangeSpacial Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.890 |
| 5+ | $65.550 |
| 10+ | $64.210 |
| 25+ | $62.880 |
| 50+ | $61.540 |
| 100+ | $60.200 |
| 250+ | $58.860 |
Price for:Each
Minimum: 1
Multiple: 1
$66.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMF66Copy
Newark Part No.52T4597
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate ColorNatural
External Depth - Metric125mm
External Width - Metric550mm
External Height - Metric565mm
External Depth - Imperial4.92"
External Width - Imperial21.65"
External Height - Imperial22.24"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
125mm
External Height - Metric
565mm
External Width - Imperial
21.65"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial S3D, CRN, S3X, Thalassa PLM Series Enclosures
External Width - Metric
550mm
External Depth - Imperial
4.92"
External Height - Imperial
22.24"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
