Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMB64Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51T1751
Product RangeSpacial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 5+ | $38.650 |
| 10+ | $37.860 |
| 25+ | $37.070 |
| 50+ | $36.280 |
| 100+ | $35.500 |
| 250+ | $34.710 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMB64Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51T1751
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialBakelite
Plate ColorBlack
External Depth - Metric4mm
External Width - Metric350mm
External Height - Metric565mm
External Depth - Imperial0.16"
External Width - Imperial13.78"
External Height - Imperial22.24"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Black
External Depth - Metric
4mm
External Height - Metric
565mm
External Width - Imperial
13.78"
Product Range
Spacial Series
Plate Material
Bakelite
For Use With
Schneider Spacial S3D, CRN and S3X, Thalassa PLM Series Enclosures
External Width - Metric
350mm
External Depth - Imperial
0.16"
External Height - Imperial
22.24"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
