Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYKDB15U6F
Newark Part No.58AK0060
Product RangeActassi KDB
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $657.730 |
| 5+ | $624.200 |
| 10+ | $599.990 |
| 25+ | $575.770 |
| 50+ | $531.390 |
Price for:Each
Minimum: 1
Multiple: 1
$657.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYKDB15U6F
Newark Part No.58AK0060
Product RangeActassi KDB
Technical Datasheet
Rack U Height15U
Enclosure MaterialSteel
Body ColorLight Grey
External Height - Metric752mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial29.61"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Panel Space Height - Metric-
Product RangeActassi KDB
SVHCTo Be Advised
Technical Specifications
Rack U Height
15U
Body Color
Light Grey
External Width - Metric
600mm
External Height - Imperial
29.61"
External Depth - Imperial
23.62"
Product Range
Actassi KDB
Enclosure Material
Steel
External Height - Metric
752mm
External Depth - Metric
600mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
