Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEB1516D8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47Y9617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.930 |
| 25+ | $42.490 |
| 50+ | $40.470 |
| 100+ | $38.180 |
| 250+ | $35.320 |
Price for:Each
Minimum: 10
Multiple: 10
$459.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEB1516D8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47Y9617
Technical Datasheet
Connector to ConnectorStud to Stud
Cable Length - Imperial6.1"
Cable Length - Metric155mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Stud to Stud
Cable Length - Metric
155mm
Product Range
-
Cable Length - Imperial
6.1"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
