Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF54M230MM2
Newark Part No.66AH6666
Product RangeClimaSys CV
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.390 |
Price for:Each
Minimum: 1
Multiple: 1
$142.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF54M230MM2
Newark Part No.66AH6666
Product RangeClimaSys CV
Technical Datasheet
Product RangeClimaSys CV
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric120mm
External Width - Metric120mm
External Depth - Metric38mm
External Height - Imperial4.72"
External Width - Imperial4.72"
External Depth - Imperial1.5"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CV
Cooling Capacity
-
External Width - Metric
120mm
External Height - Imperial
4.72"
External Depth - Imperial
1.5"
Enclosure Material
Steel
External Height - Metric
120mm
External Depth - Metric
38mm
External Width - Imperial
4.72"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate