Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF170M115
Newark Part No.52T4569
Product RangeClimaSys CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.130 |
| 5+ | $75.610 |
| 10+ | $69.310 |
| 25+ | $64.980 |
| 50+ | $57.110 |
| 100+ | $54.740 |
| 250+ | $53.560 |
Price for:Each
Minimum: 1
Multiple: 1
$81.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF170M115
Newark Part No.52T4569
Product RangeClimaSys CV Series
Technical Datasheet
Product RangeClimaSys CV Series
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric119mm
External Width - Metric119mm
External Depth - Metric38mm
External Height - Imperial4.69"
External Width - Imperial4.69"
External Depth - Imperial1.5"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CV Series
Cooling Capacity
-
External Width - Metric
119mm
External Height - Imperial
4.69"
External Depth - Imperial
1.5"
Enclosure Material
Steel
External Height - Metric
119mm
External Depth - Metric
38mm
External Width - Imperial
4.69"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
