Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF165M24DPFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52T4568
Product RangeClimaSys CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.580 |
| 5+ | $141.460 |
| 10+ | $125.490 |
| 25+ | $114.840 |
| 50+ | $109.520 |
| 100+ | $104.190 |
Price for:Each
Minimum: 1
Multiple: 1
$150.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF165M24DPFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52T4568
Product RangeClimaSys CV Series
Technical Datasheet
Product RangeClimaSys CV Series
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric268mm
External Width - Metric248mm
External Depth - Metric104mm
External Height - Imperial10.55"
External Width - Imperial9.76"
External Depth - Imperial4.09"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CV Series
Cooling Capacity
-
External Width - Metric
248mm
External Height - Imperial
10.55"
External Depth - Imperial
4.09"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
268mm
External Depth - Metric
104mm
External Width - Imperial
9.76"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
