Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVA114MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78Y4314
Product RangeClimaSys CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.380 |
| 50+ | $3.830 |
| 100+ | $3.170 |
| 250+ | $2.840 |
| 500+ | $2.630 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 10
Multiple: 10
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVA114MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78Y4314
Product RangeClimaSys CV Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorNatural
For Use WithSchneider ClimaSys CV Series Enclosure Fan Motor
External Height - Metric120mm
External Width - Metric120mm
External Depth - Metric-
External Height - Imperial4.72"
External Width - Imperial4.72"
External Depth - Imperial-
Product RangeClimaSys CV Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
For Use With
Schneider ClimaSys CV Series Enclosure Fan Motor
External Width - Metric
120mm
External Height - Imperial
4.72"
External Depth - Imperial
-
SVHC
To Be Advised
Body Color
Natural
External Height - Metric
120mm
External Depth - Metric
-
External Width - Imperial
4.72"
Product Range
ClimaSys CV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
