Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCS300PLM
Newark Part No.52T4564
Product RangeSpacial Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.11 |
| 10+ | $5.83 |
| 25+ | $5.44 |
| 50+ | $4.84 |
| 100+ | $4.09 |
| 250+ | $3.88 |
| 500+ | $3.80 |
| 1000+ | $3.67 |
Price for:Each
Minimum: 2
Multiple: 2
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCS300PLM
Newark Part No.52T4564
Product RangeSpacial Series
Technical Datasheet
Accessory TypeDIN Rail
For Use WithSchneider Thalassa PLM Series Enclosures
Length310mm
Height35mm
Width7.2mm
Rail MaterialSteel
Fixing Centers25mm
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Length
310mm
Width
7.2mm
Fixing Centers
25mm
SVHC
To Be Advised
For Use With
Schneider Thalassa PLM Series Enclosures
Height
35mm
Rail Material
Steel
Product Range
Spacial Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate