Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS100W240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.350 |
| 5+ | $318.990 |
| 10+ | $312.610 |
| 25+ | $306.230 |
| 50+ | $299.850 |
Price for:Each
Minimum: 1
Multiple: 1
$324.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS100W240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6646
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
Output Power (VA)100W
External Height - Metric280mm
External Width - Metric450mm
External Depth - Metric1.6mm
External Height - Imperial11.02"
External Width - Imperial17.72"
External Depth - Imperial0.063"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
100W
External Width - Metric
450mm
External Height - Imperial
11.02"
External Depth - Imperial
0.063"
SVHC
No SVHC (07-Jul-2017)
Output Power
100W
External Height - Metric
280mm
External Depth - Metric
1.6mm
External Width - Imperial
17.72"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
