Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRNG128300Copy
Newark Part No.85R2140
Product RangeSpacial CRNG Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRNG128300Copy
Newark Part No.85R2140
Product RangeSpacial CRNG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric1.2m
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial47.24"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeSpacial CRNG Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1.2m
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
47.24"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial CRNG Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
