Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN86250Copy
Newark Part No.85R2167
Product RangeSpacial CRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.080 |
| 5+ | $234.380 |
| 10+ | $223.410 |
| 25+ | $212.450 |
| 50+ | $191.890 |
Price for:Each
Minimum: 1
Multiple: 1
$248.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN86250Copy
Newark Part No.85R2167
Product RangeSpacial CRN Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric250mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial31.5"
External Width - Imperial23.6"
External Depth - Imperial9.84"
Product RangeSpacial CRN Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
800mm
External Depth - Metric
250mm
Body Color
Gray
External Height - Imperial
31.5"
External Depth - Imperial
9.84"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
23.6"
Product Range
Spacial CRN Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
