Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN325150Copy
Newark Part No.85R2146
Product RangeSpacial CRN Series
Also Known AsNSYCRN325150
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $157.040 |
| 5+ | $137.410 |
| 10+ | $113.850 |
| 25+ | $102.070 |
| 50+ | $94.220 |
| 100+ | $87.940 |
| 250+ | $83.230 |
Price for:Each
Minimum: 1
Multiple: 1
$157.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN325150Copy
Newark Part No.85R2146
Product RangeSpacial CRN Series
Also Known AsNSYCRN325150
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial11.8"
External Width - Imperial9.8"
External Depth - Imperial5.91"
Product RangeSpacial CRN Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYCRN325150 is a Steel Enclosure with special CRN plain door and without mounting plate. Sides made from a single folded section. Back welded with double profile forming a protected sealed area. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation and standard gland plate.
- IK10 External Mechanical Impact Resistance
- Global Approach Universal Enclosure with Dedicated Accessories Regarding Application
- Smart Door Easily Removable and Reversible, 120° Opening, 2 Closure Points from 600mm Height
- 50kg/m² Maximum Loading
- Hinges Easily Released and Captive for Easier Door Removal and Door Reversal
- Secure Welded Studs for Earth Welded on Door and Body
- Easy to Work with 4 Welded Back Studs Shouldered 10mm to Mount Chassis
- Durable Epoxy Polyester Coating, Polyurethane Seal to Guarantee Water Tightness for Years
- Attractive Polyester Grey RAL 7035 Paint Finish
- Green Premium Product
Applications
Automation & Process Control, Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
9.8"
Product Range
Spacial CRN Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
