Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN3025/150Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AH3090
Product RangeSpacial CRN
Your Part Number
14 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.770 |
| 5+ | $129.540 |
| 10+ | $123.870 |
| 25+ | $117.020 |
| 50+ | $109.850 |
| 100+ | $103.590 |
| 10000+ | $101.520 |
Price for:Each
Minimum: 1
Multiple: 1
$139.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN3025/150Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AH3090
Product RangeSpacial CRN
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product RangeSpacial CRN
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
9.84"
Product Range
Spacial CRN
Configurable
No
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
