Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN252150
Newark Part No.85R2145
Product RangeSpacial CRN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.110 |
| 5+ | $83.980 |
| 10+ | $76.990 |
| 25+ | $72.180 |
| 50+ | $63.430 |
| 100+ | $60.800 |
| 250+ | $59.490 |
Price for:Each
Minimum: 1
Multiple: 1
$90.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN252150
Newark Part No.85R2145
Product RangeSpacial CRN Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric250mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial7.87"
External Depth - Imperial5.91"
Product RangeSpacial CRN Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
250mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
9.84"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Spacial CRN Series
Configurable
No
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability