Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN108300
Newark Part No.85R2144
Product RangeSpacial CRN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.590 |
| 5+ | $352.950 |
| 10+ | $336.440 |
| 25+ | $319.920 |
| 50+ | $288.960 |
Price for:Each
Minimum: 1
Multiple: 1
$373.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN108300
Newark Part No.85R2144
Product RangeSpacial CRN Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial39.4"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeSpacial CRN Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1m
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
39.4"
External Depth - Imperial
11.81"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
31.5"
Product Range
Spacial CRN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate