Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR20WU2CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80Y9933
Product RangeClimaSys CR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.190 |
| 5+ | $93.790 |
| 10+ | $77.710 |
| 25+ | $69.670 |
| 50+ | $64.310 |
| 100+ | $60.030 |
| 10000+ | $56.810 |
Price for:Each
Minimum: 1
Multiple: 1
$107.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR20WU2CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80Y9933
Product RangeClimaSys CR Series
Technical Datasheet
Voltage Rating VAC250V
Output Power20W
External Height - Metric98mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.86"
External Width - Imperial1.5"
External Depth - Imperial2.95"
Product RangeClimaSys CR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
98mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
ClimaSys CR Series
Output Power
20W
External Width - Metric
38mm
External Height - Imperial
3.86"
External Depth - Imperial
2.95"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
