Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHOCopy
Newark Part No.94T7081
Product RangeClimaSys CC Series
Also Known As3606480152504
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $50.430 |
Price for:Each
Minimum: 1
Multiple: 1
$50.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHOCopy
Newark Part No.94T7081
Product RangeClimaSys CC Series
Also Known As3606480152504
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open
Switching Temperature-
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimaSys CC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NSYCCOTHO is an adjustable ClimaSys Thermostat with bimetal sensor for fan or alarm control.
- NO Contact Configuration
- <lt/>10mohm of Contact Resistance
- 35mm DIN Rail Mounting
Applications
Motor Drive & Control
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 250VAC
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
ClimaSys CC Series
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability