Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAP223LZFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52T4548
Product RangeClimaSys CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.200 |
| 5+ | $277.950 |
| 10+ | $264.940 |
| 25+ | $251.940 |
| 50+ | $227.560 |
Price for:Each
Minimum: 1
Multiple: 1
$294.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAP223LZFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52T4548
Product RangeClimaSys CA Series
Technical Datasheet
Product RangeClimaSys CA Series
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric350mm
External Width - Metric305mm
External Depth - Metric80mm
External Height - Imperial13.78"
External Width - Imperial12.01"
External Depth - Imperial3.15"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CA Series
Cooling Capacity
-
External Width - Metric
305mm
External Height - Imperial
13.78"
External Depth - Imperial
3.15"
Enclosure Material
Steel
External Height - Metric
350mm
External Depth - Metric
80mm
External Width - Imperial
12.01"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
