Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG130X110LMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6632
Product RangeClimaSys CA
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 5+ | $18.690 |
| 10+ | $15.480 |
| 25+ | $13.880 |
| 50+ | $12.820 |
| 100+ | $11.960 |
| 250+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG130X110LMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6632
Product RangeClimaSys CA
Technical Datasheet
Enclosure MaterialSteel
Body ColorGrey
For Use WithSchneider ClimaSys CV Series Ventilation Systems
External Height - Metric160mm
External Width - Metric160mm
External Depth - Metric-
External Height - Imperial6.3"
External Width - Imperial6.3"
External Depth - Imperial-
Product RangeClimaSys CA
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
For Use With
Schneider ClimaSys CV Series Ventilation Systems
External Width - Metric
160mm
External Height - Imperial
6.3"
External Depth - Imperial
-
SVHC
To Be Advised
Body Color
Grey
External Height - Metric
160mm
External Depth - Metric
-
External Width - Imperial
6.3"
Product Range
ClimaSys CA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
