
Need more?
| Quantity | Price |
|---|---|
| 1+ | $236.550 |
Product Information
Alternatives for MG24443
1 Product Found
Product Overview
The Multi 9 C60N series Supplementary Protector provides current limitation with far better protection than conventional circuit breakers. For example, on a 6A rating with a prospective short-circuit of 5000A, the current will be limited at 350A or 7%. The modular system (0.354-inch (9mm) width for each module) provides the broadest range of DIN mounted protective devices available on the market, including circuit breakers, accessories, timers and ground-fault relays. Type C60 supplementary protector can solve most problems in industrial or marine applications with continuous current ratings from 0.5 to 63A and interrupting ratings up to 480VAC and 125VDC. Bimetals are used to provide adequate overload protection and can withstand high inrush currents due to motor starting/other transients without nuisance tripping. Bimetals prevent the circuit breaker from reclosing before a cool-down time for the load. A high-speed magnetic trip device is used to provide short-circuit protection.
- Several tripping curves are available to match the level of protection needed
Applications
Computers & Computer Peripherals, Power Management, Motor Drive & Control, Safety
Technical Specifications
Multi 9 C60N Series
2 Pole
240V
No SVHC (15-Jan-2018)
2A
125V
DIN Rail
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
